21.5in LCD Monitor HD 1080 with Touchscreen 1920x1080Pixels
Checking distributor stock and pricing after the page loads.
| Resolution Standard | HD 1080 |
| Display Size | 21.5in |
| Typical Brightness | 250cd/m2 |
| Viewing Angle | 178/178° |
| Aspect Ratio | 16:9 |
| Input Connector | DVI-D|HDMI|VGA |
| Pixel Format | 1920x1080Pixels |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Monitor Type | Industrial LCD Monitor |
| Typical Contrast Ratio | 3000:1 |
| Active Area | 476.64x268.11mm |
| Outline Dimensions | 547.59x339.05x53mm |
| Touchscreen | Yes |
| Backlight | LED |
| Typical Response Time | 18ms |