Single Board Computer featuring a 2.48GHz Intel Celeron N3060 processor. Supports 8GB DDR3L system memory at 1600MHz via a 204-pin SODIMM socket. Includes onboard Intel GFX graphics and Realtek ALC662 audio. Offers one Intel I211AT Gigabit Ethernet port, one SATA port, and five USB ports. Operates within a temperature range of -20°C to 60°C.
Checking distributor stock and pricing after the page loads.
Axiomtek PICO300HGA-N3060 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.48GHz |
| Processor Family | Celeron |
| Number of System Memory | 1 |
| Processor Number | N3060 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| On Board Graphic Card | Yes |
| Display Type | LCD |
| Display Chipset Type | Intel GFX |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.