Single Board Computer featuring a 2.48GHz Intel Celeron N3060 processor and 8GB DDR3L 1600MHz SODIMM memory. Integrated Intel GFX graphics support CRT and LCD displays, while the Intel I211AT Ethernet controller provides 10/100/1000Mbps connectivity. This embedded system includes one SATA port, five USB ports, and a Realtek ALC662 sound card, operating within a -20°C to 60°C temperature range.
Checking distributor stock and pricing after the page loads.
Axiomtek PICO300VGA-N3060 technical specifications.
| Processor Type | Intel |
| Processor Speed | 2.48GHz |
| Processor Family | Celeron |
| Number of System Memory | 1 |
| Processor Number | N3060 |
| System Memory Maximum Size | 8GB |
| System Memory Type | DDR3L |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Ethernet Controller Type | Intel I211AT |
| Ethernet Card Number of Connectors | 1 |
| System Memory Number of Socket Pins | 204 |
| System Memory Socket Type | SODIMM |
| On Board Ethernet Card | Yes |
| System Memory Speed | 1600MHz |
| On Board Graphic Card | Yes |
| Display Type | CRT|LCD |
| Display Chipset Type | Intel GFX |
| On Board Sound Card Type | Realtek ALC662 |
| PCI | 0 |
| AGP | 0 |
| PATA | 0 |
| SATA | 1 |
| USB | 5 |
| BIOS | AMI |
| Slot Support | No |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Product Length | 100mm |
| Product Depth | 72mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.