This Qseven Rev 2.1 application board features dual Gigabit Ethernet ports utilizing Intel I210IT controllers, supporting 10/100/1000Mbps speeds. Display connectivity is provided via HDMI and LVDS interfaces. The board includes one Line Out audio interface, a microphone input, one SATA port, three USB ports, one SMBus, and one I2C interface. Additionally, it offers two serial ports supporting RS232/422/485 configurations.
Checking distributor stock and pricing after the page loads.
Axiomtek Q7B301LVDS technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | HDMI|LVDS |
| RS422 | 0 |
| RS232 | 0 |
| RS485 | 0 |
| RS232/422/485 | 2 |
| SPI | 0 |
| Audio Interfaces | 1@Line Out |
| Mic In | Yes |
| Video In | No |
| SMBus | 1 |
| I2C | 1 |
| PATA | 0 |
| SATA | 1 |
| UART | 0 |
| VGA | 0 |
| GPIO | 0 |
| PS/2 | 0 |
| USB | 3 |
| PCI | 0 |
| Ethernet Controller Type | Intel I210IT |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
No datasheet is available for this part.