Axon Cable EN4604-010 KX technical specifications.
| Type | Coaxial Cable |
| Conductor Material | Copper Clad Steel |
| Maximum Outer Diameter | 5.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Axon Cable EN4604-010 KX to view detailed technical specifications.
No datasheet is available for this part.