Coaxial Cable Braid Polytetrafluoroethylene 5.08mm 1400VAC Light Brown
Axon Cable M17/128 RG400 DT technical specifications.
| Type | Coaxial Cable |
| Jacket Color | Light Brown |
| Conductor Material | Silver Coated Copper |
| Maximum Outer Diameter | 5.08mm |
| Max Voltage Rating | 1400VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.