Hook-up Wire 22AWG 1.25mm Nickel Plated High Strength Copper Alloy 600VAC Automotive Medical
Axon Cable M22759/23-22-6 technical specifications.
| Type | Hook-up Wire |
| Size | 22AWG |
| Maximum Outer Diameter | 1.25mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 260°C |
| Conductor Material | Nickel Plated High Strength Copper Alloy |
| Max Voltage Rating | 600VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Axon Cable M22759/23-22-6 to view detailed technical specifications.
No datasheet is available for this part.