This D-Subminiature connector features 21 contacts with a PIN gender and a terminal pitch of 1.27mm. It is designed for through hole mounting and has a right angle body orientation. The operating temperature range is from -55 degrees Celsius to 150 degrees Celsius. The connector has a maximum current rating of 3 amps.
Checking distributor stock and pricing after the page loads.
Axon Cable M83513/10-C01CP technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.