The M83513/10-F01CN is a 37-pin D-Subminiature I/O connector with a PIN gender and through hole mount. It features a terminal pitch of 1.27mm and a body orientation of right angle. The connector has a maximum operating temperature range of -55°C to 150°C and a maximum current rating of 3A. It is designed for use in applications where high-density connections are required.
Checking distributor stock and pricing after the page loads.
Axon Cable M83513/10-F01CN technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.