The M83513/13-B02NP is a D-Subminiature connector with 15 contacts, a terminal pitch of 1.27mm, and a right angle body orientation. It features a solder termination method and is designed for through hole mounting. The connector operates within a temperature range of -55°C to 150°C and has a maximum current rating of 3A.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |