37-position female D-Subminiature connector with a 1.27mm terminal pitch, featuring a right-angle, through-hole mounting design. This connector supports solder termination and has 37 terminals across two rows. It operates within a temperature range of -55°C to 150°C and offers a maximum current rating of 3A.
Axon Cable M83513/13-F01NP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.