The M83513/16-F02NP is a D-Subminiature connector with 37 contacts, a terminal pitch of 1.27mm, and a right-angle body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 150°C. The connector features a solder termination method and is rated for a maximum current of 3A.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 37 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |