Conn D-Subminiature PIN 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
Axon Cable M83513/18-H02NN technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 100 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 100 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.