This D-Subminiature connector features 21 PIN contacts with a terminal pitch of 1.27mm and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 150°C. The connector has a maximum current rating of 3A and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Axon Cable M83513/28-C01CP technical specifications.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 21 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |