The M83513/31-C01CP is a 21-contact D-Subminiature connector with a SKT contact gender, suitable for through-hole mounting. It has a terminal pitch of 1.27mm and a body orientation of straight. The operating temperature range is from -55 to 150 degrees Celsius. The connector is rated for a maximum current of 3A and has 21 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
Axon Cable M83513/31-C01CP technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |