
With 1.27 mm (0.050”) contact spacing, Micro-D connectors, half the size of D-sub connectors represent an excellent solution for saving both space and weight. At the heart of the Axon’ Micro-D connector is the Twist Pin contact which meets the most severe requirements
Axon Cable MDA251S75SAWG2 technical specifications.
| Type | Micro D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 51 |
| Terminal Pitch | 0.95mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Mounting | Through Hole |
| Number of Terminals | 51 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Axon Cable MDA251S75SAWG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.