RF Transceiver Single Chip RF for 433/868/915 MHz SRD
Axsem AX5051-QFN28 technical specifications.
| Package/Case | QFN |
| Data Rate | 600Kbps |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 0dBm |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.