Microcontrollers (MCU) Ultra-low-power Microcontroller
Axsem AX8052F100-QFN28 technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Memory Size | 8.25KB |
| Operating Supply Voltage | 3.6V |
| RAM Size | 64KB |
| RoHS | Compliant |
No datasheet is available for this part.