Microcontrollers (MCU) RF Micro Controllers IC
Axsem AX8052F151-QFN40 technical specifications.
| Package/Case | QFN |
| Data Bus Width | 8b |
| Max Frequency | 20MHz |
| Memory Size | 8.25KB |
| Operating Supply Voltage | 3.6V |
| RAM Size | 64KB |
| RoHS | Compliant |
No datasheet is available for this part.