
Character Module STN Reflective 20Char x 4Line
AZ Displays ACM2004D-FL-GBH technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
No datasheet is available for this part.