Graphic Module FSTN Transflective QVGA 320x240Pixels 18-Pin
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Brightness | 23.3cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 6.5:1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Touchscreen | No |
| RoHS | Not Compliant |