TFT Module Normally White-Transmissive 7in WVGA 800x480Pixels 50-Pin
Sign in to ask questions about the AZ Displays ATM0700D6C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AZ Displays ATM0700D6C technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 500:1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AZ Displays ATM0700D6C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.