The Azoteq IQS229 DFN is a single-channel device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DFN package with a height of 0.65mm and a width of 3mm. The device is available in a tape and reel packaging with 3000 units per package. It is designed for surface mount technology and has a termination type of SMD/SMT.
Azoteq IQS229 DFN technical specifications.
| Package/Case | DFN |
| Height | 0.65mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | IQS229 |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.