Sign in to ask questions about the Azoteq IQS243MSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Azoteq IQS243MSR technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Number of Channels | 3 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | IQS243 |
| RoHS | Compliant |
Download the complete datasheet for Azoteq IQS243MSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
