Touch Sensor Development Tools Compact Trackpad w/Tactile nav keys
Azoteq IQS525-TP43S technical specifications.
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Series | IQS525 |
| RoHS | Not Compliant |
No datasheet is available for this part.