The IQS620A is a multifunctional ProxFusion sensor that integrates capacitive, Hall-effect, and inductive sensing technologies into a single integrated circuit. It is an ultra-low power solution designed for proximity wake-up, touch detection, and SAR safety requirements. The device features automatic tuning (ATI), an I2C interface, and can be configured to output trigger events on GPIOs.
Checking distributor stock and pricing after the page loads.
| Number of Inputs | 5Channels |
| Voltage - Supply | 1.8V ~ 3.3VV |
| Current - Supply | 100uA |
| Operating Temperature | -20 ~ 85°C |
| Resolution | 10bit |
| Interface | I2C |
| Hall-effect detection range | 10 - 200mT |
| RoHS | Lead free / RoHS Compliant |