D-Sub Cables EXT CBL DB-9 M/F 6FT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&B Smartworx 9PAMF6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Smartworx 9PAMF6 technical specifications.
| Color | Grey |
| Connector Type A | DB9, Receptacle |
| Connector Type B | DB9, Plug |
| Gender | Male to Female |
| Length | 6foot |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx 9PAMF6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.