B&B Smartworx ABDG-SE-DP501 technical specifications.
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232, Ethernet, 2-Wire |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Output Power (dBm) | 14dBm |
| Package Quantity | 1 |
| RoHS | Compliant |
No datasheet is available for this part.