
B&B Smartworx ACH2-AT-DP002 technical specifications.
| Package/Case | SMA |
| Height | 4.094inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Series | Airborne™ |
| Termination | SMA |
| RoHS | Not Compliant |
Download the complete datasheet for B&B Smartworx ACH2-AT-DP002 to view detailed technical specifications.
No datasheet is available for this part.