RF ANT 2.4GHZ WHIP TILT RP-SMA
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 108mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Airborne™ |
| Termination | SMA |
| Width | 10mm |
| RoHS | Compliant |
