Accessories 5DbI Portable (Rubbe Antenna RP-SM
Checking distributor stock and pricing after the page loads.
B&B Smartworx ACH2-AT-DP003-G technical specifications.
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 196mm |
| Package Quantity | 1 |
| Width | 12.5mm |
| RoHS | Compliant |
No datasheet is available for this part.