The ACH2-AT-DP004-G is a 2.45GHz chip antenna with an impedance of 50 ohms. It is manufactured with lead-free materials and is designed for panel mount applications. The antenna has a length of 166mm and a VSWR of 2. It is part of the Airborne series from B&B Smartworx.
B&B Smartworx ACH2-AT-DP004-G technical specifications.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 166mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Airborne™ |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ACH2-AT-DP004-G to view detailed technical specifications.
No datasheet is available for this part.