
The APXG-Q5420 is a high-speed transceiver from B&B Smartworx, supporting data rates of up to 54Mbps. It operates within a temperature range of -20°C to 85°C and can handle supply voltages of up to 36V. The device is capable of delivering an output power of 2.5W and features a sensitivity of -86dBm. It is available in a single package quantity and supports various interfaces including RS-232, RS-422, RS-485, SPI, Ethernet, and UART.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&B Smartworx APXG-Q5420 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232, RS-422, RS-485, SPI, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 36V |
| Output Power | 2.5W |
| Package Quantity | 1 |
| Sensitivity | -86dBm |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx APXG-Q5420 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.