B&B Smartworx DFMM-STST-1M technical specifications.
| Color | Orange |
| Connector Type A | ST |
| Connector Type B | ST |
| Insertion Loss | 0.5dB |
| Jacket Material | PVC |
| Length | 1m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx DFMM-STST-1M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.