
DIN Rail Terminal Blocks DIN RAIL 9 PIN FEMALE TO TB
B&B Smartworx DR9FTB technical specifications.
| Current Rating | 1A |
| Height | 2.1inch |
| Length | 2.9inch |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 150V |
| Width | 1.3inch |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx DR9FTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.