ETHERNET TO SERIAL RS-232
Checking distributor stock and pricing after the page loads.
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |