Ethernet Modules Embedded Device Serv RS-232 surge supres
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the B&B Smartworx DSE-100D-EMB-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Data Rate | 921.6Kbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2A |
| Operating Supply Voltage | 5V |
| Power Consumption | 4W |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx DSE-100D-EMB-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.