Sign in to ask questions about the B&B Smartworx EIR-M-SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Smartworx EIR-M-SC technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Interface | Ethernet |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx EIR-M-SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.