
B&B Smartworx EIS-EXTEND technical specifications.
| Package/Case | 100 |
| Data Rate | 100Mbps |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx EIS-EXTEND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.