SERIAL PCI BOARD 4 PORT DB-25
B&B Smartworx QSC-100IND technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 260mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx QSC-100IND to view detailed technical specifications.
No datasheet is available for this part.