Interface Modules USB 2.0 Serial Adptr 4-Port RS-232 Surge
B&B Smartworx QSU2-100IND technical specifications.
| Interface | RS-232, USB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx QSU2-100IND to view detailed technical specifications.
No datasheet is available for this part.