
SFP MODULE, 1000BASE-LX, SM 20KM
B&B Smartworx SFP-1000LX-S-20KM-T technical specifications.
| Package/Case | Module |
| Data Rate | 1Gbps |
| Interface | Ethernet |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 48V |
| Package Quantity | 1 |
| Power Consumption | 9W |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx SFP-1000LX-S-20KM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
