SERIAL PORT ADAPTER BLUETOOTH
B&B Smartworx SS-BLT-300PR technical specifications.
| Frequency | 2.4835GHz |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 25V |
| Output Power (dBm) | 18dBm |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx SS-BLT-300PR to view detailed technical specifications.
No datasheet is available for this part.