B&B Smartworx UH104 technical specifications.
| Interface | USB |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx UH104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.