WiFi / 802.11 Development Tools 802.11b/g Eval Kit for SDIO/SPI Rad Mod
Sign in to ask questions about the B&B Smartworx WLEG-RA-DP601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Smartworx WLEG-RA-DP601 technical specifications.
| Frequency | 2.4GHz |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLEG-RA-DP601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.