SERIAL TO WIRELESS LAN, DEVELOPMENT KIT
B&B Smartworx WLNG-EK-DP003 technical specifications.
| Frequency | 2.4GHz |
| Interface | RS-232, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
No datasheet is available for this part.