
This Ethernet module operates at a data rate of 54Mbps and a frequency of 2.4GHz. It is powered by a 3.3V supply voltage and is suitable for use in temperatures ranging from -30°C to 85°C. The module is packaged in a quantity of 50 and is compliant with Reach SVHC regulations.
B&B Smartworx WLNG-ET-DP101 technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
