
MODULE, SERIAL BRIDGE, WIFI, AIRBORNE - More Details
Sign in to ask questions about the B&B Smartworx WLNG-SE-DP101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Smartworx WLNG-SE-DP101 technical specifications.
| Package/Case | Module |
| Data Rate | 54Mbps |
| Frequency | 2.4GHz |
| Interface | RS-232, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLNG-SE-DP101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
