
WiFi / 802.11 Modules WiFi DualBand Serial Interface Module
Sign in to ask questions about the B&B Smartworx WLNN-SE-DP551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
B&B Smartworx WLNN-SE-DP551 technical specifications.
| Package/Case | Module |
| Data Rate | 65Mbps |
| Frequency | 2.4835GHz |
| Interface | SPI, RS-232, Ethernet, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Output Power (dBm) | 17dBm |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx WLNN-SE-DP551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
