
B&B Smartworx ZXT9-RM-KIT technical specifications.
| Frequency | 900MHz |
| Interface | USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for B&B Smartworx ZXT9-RM-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
